725BXXBM4L-12D
Schneider Electric-Legacy RelaysElectromechanical Relay 12VDC 75Ohm 25A DPST-NO (50x33.1x52.6)mm Socket Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
725BXXBM4L-12D
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Socket
Termination Style:
0.25Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
N/A
Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (50x33.1x52.6)mm Socket Power Relay
Search Keywords:
725BXXBM4L12D
IN STOCK:
22
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$29.68
$29.680
5
$27.88
$139.400
30
$18.34
$550.200
50
$17.85
$892.500
100
$16.94
$1,694.000
250
$15.09
$3,772.500
500
+
$13.14
$6,570.000