725BXXSC3ML-12D
Schneider Electric-Legacy RelaysElectromechanical Relay 12VDC 25A DPST-NO (( 67.7mm 33.1mm 53.2mm)) Panel/DIN Rail Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
725BXXSC3ML-12D
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Coil Current:
N/A
AC Coil Voltage:
N/A
The 725BXXSC3ML-12D is a high-quality electromechanical relay manufactured by Magnecraft, a brand under Schneider Electric. This reliable relay is designed for applications that require a 12VDC power supply and features a DPST-NO (Double Pole Single Throw Normally Open) configuration.With a rating of 25A, this versatile relay can handle heavy loads, making it suitable for a wide range of industrial and commercial applications. Its compact dimensions of 67.7mm x 33.1mm x 53.2mm make it ideal for panel mounting or DIN rail installation.Built with durability in mind, this Magnecraft relay offers long-lasting performance and superior reliability. It is designed to provide efficient and precise switching, ensuring smooth operation in various electrical systems.Whether you need to control motors, lights, or other electrical devices, the 725BXXSC3ML-12D relay offers an efficient and dependable solution for your power control needs.
Search Keywords:
725BXXSC3ML12D
IN STOCK:
397
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$63.98
$63.980
5
$45.16
$225.800
10
$34.98
$349.800
30
$32.41
$972.300
100
$30.08
$3,008.000
250
$29.78
$7,445.000
500
+
$29.48
$14,740.000