help desk software

750XBXM4L-110D

Schneider Electric-Legacy Relays

Power Relay - 110VDC - 16A - DPDT - 35.4x34.9x57.9mm - THT.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
750XBXM4L-110D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
The 750XBXM4L-110D is power relay with locking push button, mechanical flag indicator, removable ID tag and bi-polar LED.
Search Keywords:
750XBXM4L110D
  This product is discontinued, but still in stock
IN STOCK: 295
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.728
$24.728
10
$19.588
$195.880
30
$13.866
$415.980
100
$12.723
$1,272.300
250
$11.064
$2,766.000
500
$9.443
$4,721.500
1,000 +
$9.154
$9,154.000
RECOMMENDED REPLACEMENT
750XBXRM4L-110D
750XBXRM4L-110D
VIEW PRODUCT