750XBXRM4L-120A
Schneider Electric-Legacy RelaysOCTAL PIN RELAY DPDT 10A@250VAC 120VAC COIL FULL-FEATURE COVER
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
750XBXRM4L-120A
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
16 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 50 °C
Coil Resistance:
1.7 KOhm
OCTAL PIN RELAY DPDT 10A@250VAC 120VAC COIL FULL-FEATURE COVER
Search Keywords:
750XBXRM4L120A
IN STOCK:
0
On Order:
412
can ship 12/16/24
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$32.41
$32.410
5
$28.31
$141.550
30
$25.85
$775.500
50
$24.41
$1,220.500
100
$21.89
$2,189.000
250
$21.67
$5,417.500
500
+
$21.46
$10,730.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
T11-2-15.0A-01-11A-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
PFB0624GHE
Fan Tubeaxial - 24VDC - 60 x 60mm - Ball Bearing - 55.6 CFM (1.56m³/min) - 2 Wire Leads
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
70-750EL8-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
70-788EL11-1
Conn Relay Socket SKT 11 POS Screw ST Panel Mount