750XBXRM4L-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 470Ohm 10(NO)/5(NC)A DPDT (( 35.7mm 35mm 62.1mm)) Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
750XBXRM4L-24D
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10(NO)/5(NC) A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Coil Resistance:
470 Ohm
The Magnecraft / Schneider Electric part 750XBXRM4L-24D is a high-quality electromechanical relay designed for various applications. With a coil voltage of 24VDC and resistance of 470 Ohm, this relay provides reliable performance and efficient power control. It features a DPDT configuration, allowing versatile switching options with 10 normally open (NO) and 5 normally closed (NC) contacts, each capable of carrying up to 10A and 5A respectively. This general-purpose relay is enclosed in a compact and durable package, measuring approximately 35.7mm x 35mm x 62.1mm. Additionally, it comes with a compatible socket for easy installation and secure connection. Whether in industrial, commercial, or residential settings, the 750XBXRM4L-24D relay offers exceptional functionality and precision for a wide range of electrical applications.
Search Keywords:
750XBXRM4L24D
IN STOCK:
219
Ships today, if you order in
On Order:
120
can ship 12/2/24
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$36.92
$36.920
5
$32.88
$164.400
30
$30.77
$923.100
50
$26.68
$1,334.000
100
$26.14
$2,614.000
250
$25.88
$6,470.000
500
+
$25.62
$12,810.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
THT-64-427-3
Self-Laminating Vinyl Wire and Cable Labels - 2.25 in H x 1 in W - Roll of 3000 Labels - C...
BD01
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-1 position
142-0701-301
Conn - SMA - RCP - 0Hz to 18GHz - 50Ohm - Solder - RA - Thru-Hole - Gold
70-750EL8-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
22-05-3041
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag