Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
750XBXRM4L-48D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Relay Construction:
Non-Latching
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10(NO)/5(NC) A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Coil Resistance:
1.8 KOhm
The Magnecraft / Schneider Electric 750XBXRM4L-48D is a versatile and high-performing general purpose relay designed to meet various switching and control needs in industrial applications. With its durable construction and reliable performance, this relay offers exceptional functionality and ensures smooth operation in demanding environments.Featuring a compact and efficient design, the 750XBXRM4L-48D relay delivers reliable and accurate switching for a wide range of loads. It boasts a maximum switching capacity of 10A, making it suitable for controlling motors, solenoids, lighting systems, and other heavy-duty equipment.This general purpose relay offers excellent electrical isolation between the coil and contacts, enhancing safety and reducing the risk of electrical incidents. It also features a low power consumption, reducing energy costs and increasing overall efficiency.The 750XBXRM4L-48D relay is designed for easy installation with its industry-standard 8-pin octal base. It is compatible with various control systems and can be easily integrated into new or existing setups.Magnecraft / Schneider Electric is a trusted brand known for its high-quality and reliable products, and the 750XBXRM4L-48D is no exception. Whether used in industrial automation, HVAC systems, or other control applications, this general purpose relay delivers exceptional performance, durability, and dependability.
Search Keywords:
750XBXRM4L48D
IN STOCK:
0
On Order:
2
can ship 12/9/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$36.35
$36.350
10
$25.41
$254.100
25
$22.75
$568.750
60
$22.05
$1,323.000
120
$20.72
$2,486.400
300
$20.05
$6,015.000
540
+
$19.85
$10,719.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Thread...
4-1437292-3
Connector Accessories Wire Seal Plug Straight
SC628R
Transducer - Piezo - Alarm - Continuous - 6 V - 28 V - 18 mA - 80 dBA.
17517-BLK-B1
Cable Assembly AC Power 3m NEMA 5-15P 3 POS M 14AWG
RR2P-ULAC120V
Power Relay 120VAC 10A DPDT(35.6x28.6x55.5)mm Socket