help desk software
DATA SHEET

750XCXH-12D

Schneider Electric-Legacy Relays

Electromechanical Relay 12VDC 120Ohm 10A 3PDT (40.8x36.5x52.07)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
750XCXH-12D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (40.8x36.5x52.07)mm Socket General Purpose Relay
Search Keywords:
750XCXH12D
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$146.86
$146.860
5
$136.25
$681.250
10
$130.61
$1,306.100
25
$88.59
$2,214.750
50
$85.17
$4,258.500
75
$83.90
$6,292.500
100 +
$82.64
$8,264.000
Tools/3D Models