750XCXRC-24D
Schneider Electric-Legacy RelaysOCTAL PIN RELAY 3PDT 10A@250VAC 24VDC COIL CLEAR COVER
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
750XCXRC-24D
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
16 A
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Coil Resistance:
470 Ohm
OCTAL PIN RELAY 3PDT 10A@250VAC 24VDC COIL CLEAR COVER
Search Keywords:
750XCXRC24D
IN STOCK:
28
Ships today, if you order in
Manufacturer Stock:
70
can ship
8/12/24
Factory Lead-Time
9 Weeks
can ship
10/2/24
Quantity
Unit Price
Ext. Price
1
$27.45
$27.450
5
$25.79
$128.950
30
$16.97
$509.100
50
$16.52
$826.000
100
$15.67
$1,567.000
250
$13.96
$3,490.000
500
+
$12.30
$6,150.000
DOWNLOADS