help desk software
DATA SHEET

781XAXM4L-24A

Schneider Electric-Legacy Relays

Electromechanical Relay 24VAC 180Ohm 20A SPDT (27.9x14)mm Plug-In Ice Cube Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
781XAXM4L-24A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
20 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VAC 180Ohm 20A SPDT (27.9x14)mm Plug-In Ice Cube Relay
Search Keywords:
781XAXM4L24A
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
Multiple:
10
RECOMMENDED REPLACEMENT
781XAXRM4L-24A
781XAXRM4L-24A
VIEW PRODUCT
Tools/3D Models