781XAXM4L-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 750Ohm 20A SPDT (27.9x14x40.6)mm Socket Ice Cube Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
781XAXM4L-24D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
20 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 750Ohm 20A SPDT (27.9x14x40.6)mm Socket Ice Cube Relay
Search Keywords:
781XAXM4L24D
This product is not in stock and cannot be back-ordered
Product Guides