781XAXRM4L-120A
Schneider Electric-Legacy RelaysElectromechanical Relay 120VAC 4.43KOhm 20A SPDT (27.9x14x40.6)mm Socket Ice Cube Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
781XAXRM4L-120A
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
20 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
The Magnecraft / Schneider Electric 781XAXRM4L-120A is an electromechanical relay designed for versatile applications. With a coil voltage of 120VAC, it is suitable for various industrial and commercial purposes. The relay features a single-pole, double-throw (SPDT) configuration, allowing for multiple switching possibilities. Its compact size, measuring at 27.9x14x40.6mm, makes it easy to integrate into existing systems and panels. This ice cube relay provides a robust 20A current rating and a resistant 4.43KOhm coil resistance for reliable performance and durability. It is equipped with a socket for effortless installation and replacement. Trust in Magnecraft / Schneider Electric's 781XAXRM4L-120A relay for efficient and dependable power control in your applications.
Search Keywords:
781XAXRM4L120A
IN STOCK:
180
Ships today, if you order in
On Order:
500
can ship 12/26/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$15.19
$151.900
30
$15.03
$450.900
50
$14.55
$727.500
100
$13.69
$1,369.000
250
$13.55
$3,387.500
500
$13.42
$6,710.000
1,000
+
$13.28
$13,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PR21-62F-11.0A-35259-2-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
782XBXM4L-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay
3852A-282-252AL
Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder...
782XBXM4L-120A
Electromechanical Relay 120VAC 4.43KOhm 15A DPDT (27.9x21x46.5)mm Socket Power Relay
586-2402-105F
LED Uni-Color Green 525nm 2-Pin T-1 3/4