Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
781XAXRM4L-24A
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
The Magnecraft / Schneider Electric part 781XAXRM4L-24A is a versatile and reliable general purpose relay designed to meet a wide range of applications. This relay features a compact and sturdy design, making it suitable for various industrial and commercial uses. With its robust construction and high-quality components, the 781XAXRM4L-24A offers excellent performance and durability. This relay is equipped with four normally open (NO) contacts and operates at a voltage of 24VAC. Whether you need a reliable solution for automation systems, motor control, or HVAC equipment, the 781XAXRM4L-24A is an ideal choice.
Search Keywords:
781XAXRM4L24A
IN STOCK:
808
Ships today, if you order in
On Order:
500
can ship 1/27/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$15.13
$151.300
30
$14.78
$443.400
50
$13.96
$698.000
100
$13.32
$1,332.000
250
$13.12
$3,280.000
500
$12.93
$6,465.000
1,000
+
$12.73
$12,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
70-464-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
782XBXM4L-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay
1705
Conn Power Adapter F/M 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Safeway®
LPV-100-24
AC/DC LED Power Supply - Const Volt - 100.8W - Fixed: 24 Vdc @ 4,200mA - Dim: No
199DBX-16
Electromechanical Relay 48VDC 1.2KOhm 40A SPST-NO-DM (63.6x63.2x50.3)mm