782XAXC-110/120A
Schneider Electric-Legacy RelaysElectromechanical Relay 120VAC 4.43KOhm 20A SPDT (27.9x21x42.9)mm Socket Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XAXC-110/120A
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
20 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 120VAC 4.43KOhm 20A SPDT (27.9x21x42.9)mm Socket Power Relay
Search Keywords:
782XAXC110120A
This product is discontinued, but still in stock
IN STOCK:
26
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$11.302
$56.510
25
$7.222
$180.550
50
$6.440
$322.000
100
$6.324
$632.400
250
$5.893
$1,473.250
500
$4.020
$2,010.000
1,000
+
$3.890
$3,890.000