782XAXC-120A
Schneider Electric-Legacy RelaysElectromechanical Relay 120VAC 4.43KOhm 20A SPDT (27.9x21x42.9)mm Socket Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XAXC-120A
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
20 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued
Electromechanical Relay 120VAC 4.43KOhm 20A SPDT (27.9x21x42.9)mm Socket Power Relay
Search Keywords:
782XAXC120A
This product is discontinued, but still in stock
IN STOCK:
40
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.097
$50.485
25
$7.788
$194.700
50
$7.671
$383.550
100
$7.520
$752.000
250
$6.804
$1,701.000
500
$6.702
$3,351.000
1,000
$6.591
$6,591.000
2,500
+
$6.198
$15,495.000