782XBXC-110/125D
Schneider Electric-Legacy RelaysElectromechanical Relay 110/125VDC 11KOhm 15A DPDT (27.9x21x42.9)mm Plug-In Ice Cube Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XBXC-110/125D
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110,125 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Coil Resistance:
11 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 110/125VDC 11KOhm 15A DPDT (27.9x21x42.9)mm Plug-In Ice Cube Relay
Search Keywords:
782XBXC110125D
This product is not in stock and cannot be back-ordered