782XBXC-12A
Schneider Electric-Legacy RelaysElectromechanical Relay 12VAC 46Ohm 20A SPDT (27.9x21.08)mm Plug-In Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XBXC-12A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
240
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
20 A
Mounting:
Connector
Termination Style:
Quick Connect/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Electromechanical Relay 12VAC 46Ohm 20A SPDT (27.9x21.08)mm Plug-In Power Relay
Search Keywords:
782XBXC12A
IN STOCK:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.51
$82.550
10
$13.07
$130.700
25
$11.42
$285.500
60
$10.23
$613.800
120
$9.91
$1,189.200
180
$9.77
$1,758.600
240
+
$9.62
$2,308.800