help desk software
DATA SHEET

782XBXC-220/230A

Schneider Electric-Legacy Relays

Electromechanical Relay 240VAC 15.7KOhm 12ADC/15AAC DPDT (27.9x21)mm Plug-In Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XBXC-220/230A
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
15.7 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 240VAC 15.7KOhm 12ADC/15AAC DPDT (27.9x21)mm Plug-In Power Relay
Search Keywords:
782XBXC220230A
  This product is not in stock and cannot be back-ordered
Minimum Order:
5
RECOMMENDED REPLACEMENT
782XBXC-240A
782XBXC-240A
VIEW PRODUCT
Tools/3D Models