help desk software
DATA SHEET

782XBXC-24A

Schneider Electric-Legacy Relays

Electromechanical Relay 24VAC 180Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XBXC-24A
Alias/AKA:
W782XBXC-24A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
180 Ohm
The Magnecraft / Schneider Electric 782XBXC-24A is a high-quality Electromechanical Relay designed for various industrial applications. With a compact size of 27.9x21x42.9mm, this relay is perfect for space-constrained installations. It operates on 24VAC voltage and has a resistance of 180 Ohms. The DPDT (Double Pole Double Throw) configuration provides versatility and allows it to handle up to 15A current. This relay comes with a convenient socket for easy installation. Choose the 782XBXC-24A for reliable and efficient power relay solutions.
Search Keywords:
782XBXC24A
IN STOCK: 0
On Order:
231   can ship 4/16/25 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$26.88
$268.800
30
$23.72
$711.600
50
$22.54
$1,127.000
100
$21.50
$2,150.000
250
$21.28
$5,320.000
500
$21.06
$10,530.000
1,000 +
$20.85
$20,850.000
Tools/3D Models