782XBXCT-12D
Schneider Electric-Legacy RelaysElectromechanical Relay 12VDC 160Ohm 12ADC/15AAC DPDT (27.9x21x39.1)mm THT Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XBXCT-12D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
160 Ohm
The Magnecraft / Schneider Electric part 782XBXCT-12D is an electromechanical relay designed for a variety of power applications. It operates on a 12VDC power supply and has a coil resistance of 160 Ohms. The relay can handle a maximum current of 12ADC and 15AAC, making it suitable for both direct and alternating current applications.The relay features a double-pole, double-throw (DPDT) configuration, allowing for versatile switching capabilities. Its compact size of 27.9mm x 21mm x 39.1mm makes it easy to integrate into existing circuits or equipment.With through-hole technology (THT), the relay is easy to mount and provides a reliable connection. It is a quality power relay from the trusted brand, Magnecraft / Schneider Electric, known for its durability and performance.Overall, the Magnecraft / Schneider Electric 782XBXCT-12D is a reliable and efficient solution for various power applications, offering versatility, durability, and convenience in a compact form factor.
Search Keywords:
782XBXCT12D
IN STOCK:
1,240
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$16.44
$164.400
30
$16.27
$488.100
50
$16.11
$805.500
100
$15.13
$1,513.000
250
$14.74
$3,685.000
500
$11.77
$5,885.000
1,000
+
$11.65
$11,650.000