help desk software
DATA SHEET

782XBXCT-6D

Schneider Electric-Legacy Relays

Electromechanical Relay 6VDC 40Ohm 12ADC/15AAC DPDT (27.9x21x39.1)mm THT Power Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XBXCT-6D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
40 Ohm
The 782XBXCT-6D is a highly reliable electromechanical relay manufactured by MAGNECRAFT, a brand of Schneider Electric. This particular model is a double-pole double-throw (DPDT) relay with a coil voltage of 6VDC and a coil resistance of 40 ohms. It is capable of switching up to 12 amps DC or 15 amps AC. The relay is designed for through-hole mounting and has compact dimensions of 27.9mm x 21mm x 39.1mm, making it ideal for use in a variety of power relay applications. Trust in the quality and performance of the 782XBXCT-6D relay for your electrical switching needs.
Search Keywords:
782XBXCT6D
IN STOCK: 65
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.04
$95.200
25
$13.35
$333.750
50
$12.53
$626.500
240
$12.27
$2,944.800
480
$12.15
$5,832.000
720
$12.03
$8,661.600
1,200 +
$11.91
$14,292.000
Tools/3D Models