782XBXM4L-120A
Schneider Electric-Legacy RelaysElectromechanical Relay 120VAC 4.43KOhm 15A DPDT (27.9x21x46.5)mm Socket Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XBXM4L-120A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.43 KOhm
The 782XBXM4L-120A is an electromechanical relay designed for high-performance applications. It operates with a voltage rating of 120VAC and is capable of handling a current of up to 15A. This relay features a double-pole double-throw (DPDT) configuration, providing versatile switching capabilities. With a compact size of 27.9x21x46.5mm, it can be easily mounted on a socket for convenient installation. Whether used in industrial, commercial, or residential settings, this power relay from Magnecraft / Schneider Electric guarantees reliable and efficient performance, making it an ideal choice for various electrical control applications.
Search Keywords:
782XBXM4L120A
IN STOCK:
0
On Order:
480
can ship 12/26/24
500
can ship 1/1/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$22.63
$226.300
30
$19.95
$598.500
50
$19.44
$972.000
100
$18.54
$1,854.000
250
$18.35
$4,587.500
500
$18.17
$9,085.000
1,000
+
$17.99
$17,990.000
CUSTOMERS
ALSO BOUGHT
782XBXM4L-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay
70-459-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
NG-9511
Cable Accessories Gland Nylon 6/6 Black
5258-SS
Single Receptacle Outlet, Commercial Specification Grade, Short Strap, Tapped Mounting Hol...
784XDXM4L-120A
Electromechanical Relay 110/120VAC 2.22KOhm 15A 4PDT (40.6x27.9)mm Plug-In Power Relay