help desk software
DATA SHEET

782XBXM4L-12D

Schneider Electric-Legacy Relays

Electromechanical Relay 12VDC 160Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XBXM4L-12D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
160 Ohm
The Magnecraft / Schneider Electric 782XBXM4L-12D is a high-quality electromechanical relay designed for reliable performance in various industrial applications. With a coil voltage of 12VDC and a coil resistance of 160 Ohm, this double-pole double-throw (DPDT) relay can handle up to 15A of current.Measuring at 27.9x21x46.5mm, this power relay is compact in size, making it suitable for space-constrained installations. It comes with a socket for easy mounting and connection. The 782XBXM4L-12D relay is built to withstand rigorous environments, ensuring long-lasting operation and enhanced durability. It is a dependable choice for controlling power circuits, motors, and other essential equipment.Trust the Magnecraft / Schneider Electric 782XBXM4L-12D relay to provide efficient and reliable switching, making it an essential component for your electrical system.
Search Keywords:
782XBXM4L12D
IN STOCK: 2,272
Ships today, if you order in
On Order:
1,000   can ship 12/23/24 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$13.92
$139.200
30
$13.63
$408.900
50
$12.70
$635.000
100
$11.64
$1,164.000
250
$11.46
$2,865.000
500
$11.26
$5,630.000
1,000 +
$11.09
$11,090.000
Tools/3D Models