782XBXM4L-240A
Schneider Electric-Legacy RelaysElectromechanical Relay 240VAC 15.7KOhm 12ADC/15AAC DPDT (27.9x21)mm Plug-In Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XBXM4L-240A
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
15.7 KOhm
The 782XBXM4L-240A by MagneCraft/Schneider Electric is a high-quality electromechanical relay designed for reliable switching in electrical applications. This double-pole, double-throw (DPDT) relay is rated for 240VAC, with a coil resistance of 15.7KOhm and a contact rating of 12ADC/15AAC. The compact plug-in design of this relay makes it easy to install and replace as needed. Trust the 782XBXM4L-240A for your power relay needs, delivering efficient and dependable performance in a compact 27.9x21mm package.
Search Keywords:
782XBXM4L240A
IN STOCK:
134
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$32.02
$320.200
30
$29.02
$870.600
50
$28.73
$1,436.500
100
$27.09
$2,709.000
250
$26.82
$6,705.000
500
$26.55
$13,275.000
1,000
+
$26.29
$26,290.000