help desk software
DATA SHEET

782XBXM4L-24A

Schneider Electric-Legacy Relays

Electromechanical Relay 24VAC 180Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XBXM4L-24A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
180 Ohm
Electromechanical Relay 24VAC 180Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay
Search Keywords:
782XBXM4L24A
IN STOCK: 85
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$23.39
$233.900
30
$20.57
$617.100
50
$19.44
$972.000
100
$17.91
$1,791.000
250
$17.73
$4,432.500
500
$17.55
$8,775.000
1,000 +
$17.37
$17,370.000
Tools/3D Models