782XDX2M4L-110D
Schneider Electric-Legacy RelaysElectromechanical Relay 110/125VDC 11KOhm 10A 4PDT Plug-In Control Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XDX2M4L-110D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110,125 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
11 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 110/125VDC 11KOhm 10A 4PDT Plug-In Control Relay
Search Keywords:
782XDX2M4L110D
This product is discontinued, but still in stock
IN STOCK:
296
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$15.383
$153.830
30
$9.735
$292.050
50
$9.565
$478.250
100
$9.084
$908.400
250
$7.765
$1,941.250
500
$6.848
$3,424.000
1,000
+
$6.634
$6,634.000
Product Guides