782XDX2M4L-24A
Schneider Electric-Legacy RelaysElectromechanical Relay 24VAC 180Ohm 10A 4PDT (27.9x21)mm Socket Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XDX2M4L-24A
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Coil Resistance:
180 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VAC 180Ohm 10A 4PDT (27.9x21)mm Socket Power Relay
Search Keywords:
782XDX2M4L24A
This product is discontinued, but still in stock
IN STOCK:
1,761
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$9.669
$96.690
30
$8.651
$259.530
50
$8.500
$425.000
100
$8.073
$807.300
250
$6.893
$1,723.250
500
$6.079
$3,039.500
1,000
+
$5.889
$5,889.000
Product Guides
CUSTOMERS
ALSO BOUGHT
822473-1
Conn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
4-1105101-1
HE/HA-C-BU.AG.2,5
316041-6
Heavy Duty Connector Contact - Dynamic D-5000 Series - Socket - 10 AWG - Crimp - Copper Al...
MC18FD221J-F
Mica Multilayer RF Capacitors - SMD - 220pf (+/-) 5% - 500VDC - 25ppm/°C - 1812 - RoHS
PE0S0DH6B
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse/Voltage Selector...