782XDX3C-110/125D
Schneider Electric-Legacy RelaysElectromechanical Relay 110/125VDC 11KOhm 3A 4PDT Plug-In Control Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XDX3C-110/125D
RoHS:
Yes
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110,125 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Connector
Operating Temperature:
N/A
Dimension:
N/A
Termination Style:
Quick Connect
Coil Current:
11.36 mA
Contact Form:
4 Form C
Electromechanical Relay 110/125VDC 11KOhm 3A 4PDT Plug-In Control Relay
Search Keywords:
782XDX3C110125D
IN STOCK:
20
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$12.551
$62.755
25
$7.133
$178.325
50
$7.026
$351.300
100
$6.920
$692.000
250
$6.203
$1,550.750
500
$4.456
$2,228.000
1,000
+
$4.312
$4,312.000
Product Guides