help desk software
DATA SHEET

782XDX3C-120A

Schneider Electric-Legacy Relays

Electromechanical Relay 120VAC 4.43KOhm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XDX3C-120A
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Socket
Operating Temperature:
-40 to 70 °C
Dimension:
27.9 x 21.79 mm
Termination Style:
Quick Connect
Coil Current:
N/A
Contact Form:
4 Form C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 120VAC 4.43KOhm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay
Search Keywords:
782XDX3C120A
   This product has been discontinued by the supplier
Minimum Order:
10
Multiple:
10
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models