782XDXH21-12D
Schneider Electric-Legacy RelaysElectromechanical Relay 12VDC 160Ohm 10A 4PDT Plug-In Control Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XDXH21-12D
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
160 Ohm
The MAGNECRAFT / SCHNEIDER ELECTRIC 782XDXH21-12D is an electromechanical relay designed for electronic control applications, featuring a 12VDC coil with 160Ohm resistance. This 4PDT plug-in control relay has a high capacity rating of 10A, making it ideal for a wide range of industrial and commercial applications. With reliable performance and easy installation, this versatile relay is a dependable solution for your control system needs.
Search Keywords:
782XDXH2112D
IN STOCK:
29
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$235.00
$235.000
5
$227.00
$1,135.000
10
$221.00
$2,210.000
25
$209.00
$5,225.000
50
$193.00
$9,650.000
100
$182.00
$18,200.000
250
+
$177.00
$44,250.000
Product Guides