782XDXH21-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 650Ohm 10A 4PDT Plug-In Control Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XDXH21-24D
Alias/AKA:
KHS-17D12-24
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
650 Ohm
The Magnecraft / Schneider Electric 782XDXH21-24D is a high-quality electromechanical relay suitable for various applications. This 24VDC relay features a coil resistance of 650Ohm and can handle up to 10A of current. With its 4PDT (4 Form C) configuration, it offers reliable and efficient switching capabilities. The plug-in control relay design ensures easy installation and maintenance. This versatile relay is the perfect choice for industrial control, automation systems, and other electrical applications that require robust and dependable performance.
Search Keywords:
782XDXH2124D
IN STOCK:
1,073
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$179.29
$179.290
3
$164.98
$494.940
5
$160.82
$804.100
10
$134.26
$1,342.600
20
+
$122.59
$2,451.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
CA3102E18-1S-B-05
Circular Connector Receptacle - Female Sockets - 10 Position - 22A 50V - 18-1 Shell Size -...
3852A-282-502A
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder L...
A420-066645-02
DC push tubular solenoid - 24 VDC – 36.1 Ohm - 16,8 W – 665 mA - Intermittent duty cycle ...
20239-83
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))