help desk software

782XDXH32-120A

Schneider Electric-Legacy Relays

Electromechanical Relay 120VAC 3.9KOhm 1A 4PDT (23.11x29.36x32.54)mm Plug-In Ice Cube Relay .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
782XDXH32-120A
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
Connector
Dimension:
23.11 x 29.36 x 32.54 mm
Contact Form:
4 Form C
The Magnecraft / Schneider Electric 782XDXH32-120A Electromechanical Relay is a high-quality plug-in ice cube relay designed for applications requiring reliable operation and precise control. This relay operates on 120VAC and has a 3.9KOhm coil resistance, delivering optimal performance for various industrial and commercial settings. With a 4PDT configuration, this relay offers versatile switching capabilities, allowing for the control of multiple circuits simultaneously. The compact size (23.11x29.36x32.54mm) of this relay makes it ideal for space-constrained installations. Trust in the reliability and durability of this Magnecraft / Schneider Electric relay for your critical control applications.
Search Keywords:
782XDXH32120A
IN STOCK: 175
Ships today, if you order in
Manufacturer Stock:
100   can ship 7/22/24
Factory Lead-Time
22 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$87.198
$87.198
5
$70.433
$352.165
10
$69.315
$693.150
25
$62.361
$1,559.025
50
$61.426
$3,071.300
100
$60.504
$6,050.400
300 +
$57.394
$17,218.200