788XCXC-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 470Ohm 16A 3PDT (35.4x34.9)mm Socket Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
788XCXC-24D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
16 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Coil Resistance:
470 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 470Ohm 16A 3PDT (35.4x34.9)mm Socket Power Relay
Search Keywords:
788XCXC24D
This product is not in stock and cannot be back-ordered
Product Guides