788XCXRM4L-120A
Schneider Electric-Legacy RelaysElectromechanical Relay 120VAC 16.9Ohm 10A 3PDT (( 35mm 35.7mm 59.1mm)) Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
788XCXRM4L-120A
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
N/A
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Coil Resistance:
16.9 Ohm
The Magnecraft / Schneider Electric 788XCXRM4L-120A is a versatile electromechanical relay designed for industrial applications. This 120VAC relay offers a resistance of 16.9Ohm and a contact rating of 10A. With a 3PDT configuration, this relay provides reliable switching and control in a compact package. The relay measures 35mm by 35.7mm by 59.1mm and is designed to be easily installed on a socket for quick and efficient integration into your system. Trust Magnecraft / Schneider Electric for high-quality and dependable relay solutions.
Search Keywords:
788XCXRM4L120A
IN STOCK:
100
Ships today, if you order in
On Order:
150
can ship 8/6/25
Factory Lead-Time
56 Weeks
Quantity
Unit Price
Ext. Price
1
$43.53
$43.530
5
$41.68
$208.400
10
$34.42
$344.200
30
$33.05
$991.500
100
$30.63
$3,063.000
250
$30.17
$7,542.500
500
+
$29.72
$14,860.000
Product Guides