788XCXRM4L-240A
Schneider Electric-Legacy RelaysElectromechanical Relay 240VAC 6.8KOhm 10A 3PDT(35x35.7x59.1)mm Socket
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
788XCXRM4L-240A
RoHS:
Yes
HTS:
8536490075
Supplier Standard Pack
60
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
0.41666666667
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Coil Resistance:
6.8 KOhm
Electromechanical Relay 240VAC 6.8KOhm 10A 3PDT(35x35.7x59.1)mm Socket
Search Keywords:
788XCXRM4L240A
IN STOCK:
97
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$28.54
$28.540
10
$23.41
$234.100
25
$23.07
$576.750
60
$22.84
$1,370.400
120
$22.61
$2,713.200
300
$22.38
$6,714.000
540
+
$22.16
$11,966.400
Product Guides
CUSTOMERS
ALSO BOUGHT
730-00/00
Retainer clip kit for AC power plug assembly
M12A-04PFFP-SF8001
Conn M12 Circular F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
M12D-04PFFP-SF8001
Conn Circular F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
M12A-05PFFS-SF8001
Circular Connector Receptacle - Female Sockets - 5 Position - M12 Shell Size - 4A 60VAC/DC...