788XCXRM4L-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 470Ohm 10A 3PDT (( 35mm 35.7mm 59.1mm)) Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
788XCXRM4L-24D
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Coil Resistance:
470 Ohm
The Magnecraft / Schneider Electric part 788XCXRM4L-24D is a highly reliable and versatile electromechanical relay designed for various applications. With a coil voltage of 24VDC and a resistance of 470Ohm, this relay can handle a current of up to 10A. It features a 3PDT (3 Form C) configuration, allowing it to control multiple circuits simultaneously. The relay comes with a convenient socket for easy installation. Its compact size (35mm x 35.7mm x 59.1mm) ensures compatibility with space-constrained environments. Trust this Magnecraft / Schneider Electric relay for efficient and safe switching operations in your electrical systems.
Search Keywords:
788XCXRM4L24D
IN STOCK:
109
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$48.42
$48.420
5
$34.18
$170.900
10
$28.96
$289.600
30
$25.88
$776.400
100
$25.08
$2,508.000
250
$24.83
$6,207.500
500
+
$24.58
$12,290.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SDR-960-48
AC/DC Power Supply - 1 Output - 48V@20A - 960W
788XCXRM4L-120A
Electromechanical Relay 120VAC 16.9Ohm 10A 3PDT (( 35mm 35.7mm 59.1mm)) Socket
788XCXRC-24D
BLADE TERMINAL RELAY 3PDT 10A@250VAC 24VDC COIL CLEAR COVER
70-788EL11-1
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
282-301
End and intermediate plate - 4 mm thick - gray