78RCSX-10
Schneider Electric-Legacy RelaysElectromechanical Relay 110/125VDC 11KOhm 12ADC/15AAC DPDT (27.9x21)mm Plug-In Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
78RCSX-10
Alias/AKA:
W78RCSX-10
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110,125 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
11 KOhm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 110/125VDC 11KOhm 12ADC/15AAC DPDT (27.9x21)mm Plug-In Power Relay
Search Keywords:
78RCSX10
This product is discontinued, but still in stock
IN STOCK:
11
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$16.18
$161.800
30
$11.45
$343.500
50
$10.92
$546.000
100
$10.60
$1,060.000
250
$9.12
$2,280.000
500
$7.82
$3,910.000
1,000
+
$7.70
$7,700.000
Product Guides