help desk software
DATA SHEET

78RCSX-8

Schneider Electric-Legacy Relays

Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
78RCSX-8
RoHS:
Yes
HTS:
8536410050
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Socket
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
650 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay
Search Keywords:
78RCSX8
  This product is discontinued, but still in stock
IN STOCK: 9
Can Ship immediately
You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.215
$12.215
10
$11.105
$111.050
30
$7.012
$210.360
50
$6.906
$345.300
100
$6.803
$680.300
250
$6.098
$1,524.500
500
$4.773
$2,386.500
1,000 +
$4.618
$4,618.000
RECOMMENDED REPLACEMENT
782XBXC-24D
782XBXC-24D
VIEW PRODUCT
Tools/3D Models