help desk software
DATA SHEET

78RPCX-3

Schneider Electric-Legacy Relays

Electromechanical Relay 24VDC 650Ohm 12ADC/15AAC DPDT (27.9x21x39.1)mm THT Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
78RPCX-3
Alias/AKA:
W78RPCX-3
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
650 Ohm
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 650Ohm 12ADC/15AAC DPDT (27.9x21x39.1)mm THT Power Relay
Search Keywords:
78RPCX3
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.446
$17.446
10
$15.860
$158.600
30
$10.860
$325.800
50
$10.360
$518.000
100
$10.050
$1,005.000
250
$8.650
$2,162.500
500
$7.410
$3,705.000
1,000 +
$7.300
$7,300.000
RECOMMENDED REPLACEMENT
782XBXCT-24D
782XBXCT-24D
VIEW PRODUCT
Tools/3D Models