792XBXM4L-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 640Ohm 12(NO)/6(NC)A DPDT (( 27.9mm 21mm 41.5mm)) Socket Control Relay .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Schneider Electric-Legacy Relays
Nº de pieza:
792XBXM4L-24D
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Paquete estándar del proveedor:
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
12(NO)/6(NC) A
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Coil Resistance:
640 Ohm
The Magnecraft / Schneider Electric part 792XBXM4L-24D is an electromechanical relay with a coil voltage of 24VDC and a coil resistance of 640 Ohms. This relay has a DPDT (double-pole double-throw) configuration with 12 normally open (NO) and 6 normally closed (NC) contacts, allowing for versatile switching applications. The relay is designed with a compact size, measuring approximately 27.9mm in length, 21mm in width, and 41.5mm in height. It can be easily installed and mounted using a socket control relay. This reliable and durable relay is suitable for a wide range of industrial and commercial applications, offering efficient and precise control over various electrical circuits.
Palabras clave de búsqueda:
792XBXM4L24D
EN STOCK:
910
Puede enviar inmediatamente
Stock del fabricante:
38
puede enviar
10/21/24
Pedido Mínimo:
10
Múltiple:
10
Plazo de entrega de fábrica
9 Semanas
puede enviar
12/16/24
Cantidad
Precio por unidad
Precio Ext.
10
$14.63
$146.300
30
$14.05
$421.500
50
$13.30
$665.000
100
$11.90
$1,190.000
250
$11.78
$2,945.000
500
$11.67
$5,835.000
1.000
+
$11.55
$11,550.000
Descargas
CLIENTELA
TAMBIÉN COMPRADO
70-461-1
Conn Relay Socket SKT 14 POS Screw ST Panel Mount
16-782CBJ-1
Relay Accessories Jumper
70-782EL8-1
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
G1.5X2BL6
Wiring Duct ONLY, Slot, Wide Finger - Black - 1.5"W x 2"H - 6' Length - LF PVC
GX-F15B-P
Proximity Sensor Inductive NC PNP 8mm 12V to 24VDC 4-Pin