help desk software

792XDX3M4L-120A

Schneider Electric-Legacy Relays

Electromechanical Relay 110/120VAC 4.43KOhm 3A 4PDT Plug-In Control Relay

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
792XDX3M4L-120A
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Type:
Control Relay
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
4.43 KOhm
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Quick Connect
Contact Arrangement:
4PDT
Contact Form:
4 Form C
Maximum Current Rating:
3 A
Mounting:
Connector
Electromechanical Relay 110/120VAC 4.43KOhm 3A 4PDT Plug-In Control Relay
Search Keywords:
792XDX3M4L120A
IN STOCK: 54
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.67
$166.700
30
$14.66
$439.800
50
$14.35
$717.500
100
$13.93
$1,393.000
250
$12.33
$3,082.500
500
$12.05
$6,025.000
1,000 +
$11.99
$11,990.000
Older Equivalent
782XDX1M4L-120A
782XDX1M4L-120A
VIEW PRODUCT