help desk software
DATA SHEET

792XDXM4L-110D

Schneider Electric-Legacy Relays

Electromechanical Relay 110/125VDC 11KOhm 10A 4PDT Plug-In Control Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
792XDXM4L-110D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Control Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
110,125 V
Coil Current:
11.36 mA
Coil Resistance:
11 KOhm
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Quick Connect
Contact Arrangement:
4PDT
Contact Form:
4 Form C
Maximum Current Rating:
10 A
Mounting:
Connector
Electromechanical Relay 110/125VDC 11KOhm 10A 4PDT Plug-In Control Relay
Search Keywords:
792XDXM4L110D
IN STOCK: 0
On Order:
250   can ship 1/2/25 
50   can ship 4/11/25 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$28.90
$289.000
30
$26.01
$780.300
50
$24.39
$1,219.500
100
$21.27
$2,127.000
250
$20.75
$5,187.500
500
$20.22
$10,110.000
1,000 +
$20.02
$20,020.000
Older Equivalent
782XDX2M4L-110D
782XDX2M4L-110D
VIEW PRODUCT
Tools/3D Models