792XDXM4L-12D
Schneider Electric-Legacy RelaysElectromechanical Relay 12VDC 160Ohm 10A 4PDT (27.9x21)mm Socket Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
792XDXM4L-12D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Coil Resistance:
160 Ohm
Electromechanical Relay 12VDC 160Ohm 10A 4PDT (27.9x21)mm Socket Power Relay
Search Keywords:
792XDXM4L12D
IN STOCK:
250
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$17.14
$171.400
30
$16.87
$506.100
50
$16.70
$835.000
100
$14.59
$1,459.000
250
$14.44
$3,610.000
500
$14.30
$7,150.000
1,000
+
$14.16
$14,160.000
Product Guides