792XDXM4L-24A
Schneider Electric-Legacy RelaysMINIATURE CONTROL RELAY, 4PDT, 6A, COIL: 24VAC, FULL-FEATURE COVER .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
792XDXM4L-24A
RoHS:
Yes
HTS:
8536410050
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Coil Resistance:
180 Ohm
The Magnecraft / Schneider Electric part 792XDXM4L-24A is a versatile miniature control relay designed for various industrial applications. With a 4PDT configuration, it allows for multiple poles and throws, providing excellent flexibility in controlling circuits. This relay has a maximum current rating of 6A, making it suitable for handling moderate loads. The coil is designed to operate on a 24VAC power supply. Additionally, this relay comes with a full-feature cover that provides protection and helps maintain the integrity of the electrical connections. Overall, the 792XDXM4L-24A is a reliable and efficient control relay, making it an ideal choice for industrial automation systems.
Search Keywords:
792XDXM4L24A
IN STOCK:
80
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$20.00
$200.000
30
$18.25
$547.500
50
$16.95
$847.500
100
$15.66
$1,566.000
250
$15.50
$3,875.000
500
$15.34
$7,670.000
1,000
+
$15.19
$15,190.000
Product Guides
CUSTOMERS
ALSO BOUGHT
792XDXM4L-24D
Electromechanical Relay 24VDC 640Ohm 6(NO)/3(NC)A 4PDT (( 27.9mm 21mm 41.5mm)) Socket Cont...
792XDXM4L-110D
Electromechanical Relay 110/125VDC 11KOhm 10A 4PDT Plug-In Control Relay
792XDXM4L-12D
Electromechanical Relay 12VDC 160Ohm 10A 4PDT (27.9x21)mm Socket Power Relay