792XDXM4L-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 640Ohm 6(NO)/3(NC)A 4PDT (( 27.9mm 21mm 41.5mm)) Socket Control Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
792XDXM4L-24D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
6(NO)/3(NC) A
Mounting:
Socket
Operating Temperature:
-40 to 55 °C
Dimension:
27.9 x 21 x 41.5 mm
Termination Style:
Quick Connect
Coil Current:
37.5 mA
Contact Form:
4 Form C
The Magnecraft / Schneider Electric part 792XDXM4L-24D is a high-quality electromechanical relay designed for various applications. This 4PDT relay has a coil voltage of 24VDC and a coil resistance of 640Ohm. With its six normally open (NO) and three normally closed (NC) contacts, it allows for versatile control and switching operations. This relay is mounted on a socket, making it easy to install and replace. Its compact size of 27.9mm x 21mm x 41.5mm ensures compatibility with most industry-standard relay sockets. The 792XDXM4L-24D relay is known for its reliability, durability, and long service life. It is commonly used in industrial automation systems, control panels, and power distribution applications. Trust this Schneider Electric relay to provide efficient and accurate control for your electrical circuits.
Search Keywords:
792XDXM4L24D
IN STOCK:
180
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$16.35
$163.500
30
$16.03
$480.900
50
$15.05
$752.500
100
$13.87
$1,387.000
250
$13.58
$3,395.000
500
$13.44
$6,720.000
1,000
+
$13.31
$13,310.000
Product Guides