831VS-240A
Schneider Electric-Legacy RelaysElectromechanical Relay 240VAC 15A SPDT (90x17.6x65)mm DIN Rail Voltage Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
831VS-240A
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
AC Coil Voltage:
240 V
Coil Current:
N/A
The Magnecraft / Schneider Electric part 831VS-240A is an electromechanical relay specifically designed for DIN rail mounting. It is capable of handling up to 240VAC and 15A of current. The relay has a single pole, double throw (SPDT) configuration, making it versatile for various applications. With dimensions of 90x17.6x65mm, it offers a compact and space-saving solution. The relay is reliable and durable, ensuring long-lasting performance. It is an ideal choice for voltage control and switching in industrial and commercial applications.
Search Keywords:
831VS240A
IN STOCK:
130
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$141.24
$141.240
5
$139.17
$695.850
10
$127.30
$1,273.000
20
$113.41
$2,268.200
50
$112.28
$5,614.000
80
$111.16
$8,892.800
250
+
$110.05
$27,512.500
CUSTOMERS
ALSO BOUGHT
553-0133F
553 Series CBI 3mm 2hx1w Y, Cath R
3030AN50
Proximity Sensor Inductive Automotive 2-Pin
553-0211F
553 Series CBI 3mm 2hx1w R 2mA
3030844
End cover - length: 97 mm - width: 2.2 mm - height: 50.5 mm - color: gray
031-80109
RF Connector BNC Straight Crimp Plug for Belden 1694A 75 Ohm