help desk software
DATA SHEET

841CS5-UNI

Schneider Electric-Legacy Relays

Electromechanical Relay SPDT 15A 24V to 240VAC DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
841CS5-UNI
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
AC Coil Voltage:
24 to 240 V
Electromechanical Relay SPDT 15A 24V to 240VAC DIN Rail
Search Keywords:
841CS5UNI
IN STOCK: 0
On Order:
48   can ship 1/20/25 
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$92.35
$92.350
5
$80.65
$403.250
10
$76.35
$763.500
25 +
$72.48
$1,812.000
Tools/3D Models