Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
861SSR210-AC-1
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
10 A
Output Device:
SCR
Input Type:
AC
Input Voltage:
280 V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form A
Dimension:
90 x 17.6 x 65(Max) mm
Life Cycle:
Discontinued
Relay SSR 12mA 280V AC-IN 10A 280V AC-OUT 4-Pin
Search Keywords:
861SSR210AC1
This product is discontinued, but still in stock
IN STOCK:
68
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$147.17
$147.170
5
$131.76
$658.800
10
$127.74
$1,277.400
20
$126.46
$2,529.200
50
$125.20
$6,260.000
100
$123.95
$12,395.000
250
+
$122.71
$30,677.500