help desk software
DATA SHEET

861SSRA208-DC-1

Schneider Electric-Legacy Relays

Relay SSR 12mA 32V DC-IN 8A 280V AC-OUT 4-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
861SSRA208-DC-1
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
AC
Maximum Output Voltage:
280 V
Maximum Output Current:
8 A
Output Device:
Triac
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form A
Dimension:
90 x 17.6 x 65(Max) mm
Life Cycle:
Discontinued & Replaced
The Magnecraft / Schneider Electric 861SSRA208-DC-1 is a solid-state relay with a 12mA 32V DC input and an 8A 280V AC output. This 4-pin relay is reliable and efficient for a variety of industrial and commercial applications where precise control of electrical currents is needed. With its compact design and high performance capabilities, the 861SSRA208-DC-1 is a versatile solution for switching and controlling AC electrical circuits.
Search Keywords:
861SSRA208DC1
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$122.49
$122.490
5
$98.05
$490.250
10
$94.09
$940.900
30
$92.12
$2,763.600
50
$91.20
$4,560.000
100
$90.29
$9,029.000
250 +
$89.39
$22,347.500
Tools/3D Models