92S11A22D-120
Schneider Electric-Legacy Relays92 Combination Din and Flange Mount Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
92S11A22D-120
Alias/AKA:
W92S11A22D-120
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
10
Coil Current:
N/A
AC Coil Voltage:
120 V
The 92S11A22D-120 is a versatile and reliable power relay from Magnecraft, a brand owned by Schneider Electric. This combination DIN and flange mount relay is designed to provide efficient and robust electrical switching in various applications. With its compact design, it can be easily mounted on DIN rails or flanged for flexible installation options. The 92S11A22D-120 offers a reliable and long-lasting performance with its high-quality construction and advanced features. It is capable of handling high current loads and is ideal for use in industrial automation, HVAC systems, and motor control. This power relay ensures optimal electrical connectivity and offers outstanding performance and durability for your electrical applications.
Search Keywords:
92S11A22D120
IN STOCK:
4,971
Ships today, if you order in
On Order:
2,500
can ship 12/5/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$17.41
$174.100
30
$14.71
$441.300
50
$14.49
$724.500
100
$14.27
$1,427.000
250
$14.05
$3,512.500
500
$13.84
$6,920.000
1,000
+
$13.64
$13,640.000
CUSTOMERS
ALSO BOUGHT
171639-1
MINI U-M-N-L SOCKET L.P
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
AZ2280-1C-120A
40AMP Mini Power Relay 120VAC coil SPDT
3-1437290-7
Connector Housing - Super Seal 1.0 Series - Plug - 26 Ways - 1.5 mm - Super Seal 1.0mm Soc...
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.