92S7A22D-24
Schneider Electric-Legacy RelaysPower Relay 24VAC 20DC/30AAC DPST-NO(68.5x34.5x37.81)mm Flange/DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schneider Electric-Legacy Relays
Part No:
92S7A22D-24
Alias/AKA:
W92S7A22D-24
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Coil Current:
N/A
AC Coil Voltage:
24 V
The Magnecraft / Schneider Electric part 92S7A22D-24 is a high-quality power relay designed for reliable operation in various industrial applications. This relay has a coil voltage of 24VAC and is capable of switching 20DC/30AAC. With a DPST-NO configuration, it provides a single throw switch with two normally open contacts. The compact size of 68.5x34.5x37.81mm, along with the flange and DIN rail mounting options, allows for easy installation and integration into existing systems. Trust in the durability and performance of the Magnecraft / Schneider Electric 92S7A22D-24 power relay for your electrical control needs.
Search Keywords:
92S7A22D24
IN STOCK:
51
Ships today, if you order in
On Order:
500
can ship 5/14/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
10
$19.78
$197.800
30
$18.96
$568.800
50
$18.17
$908.500
100
$17.52
$1,752.000
250
$17.26
$4,315.000
500
$17.09
$8,545.000
1,000
+
$16.92
$16,920.000
CUSTOMERS
ALSO BOUGHT
1-480702-0
This 4 circuit In-Line Housing Plug from TE’s Universal MATE-N-LOK Connector series is com...
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...
1-480704-0
This plug from TE comes from their Universal MATE-N-LOK Connectors series and features a 6...
1-480705-0
TE’s 6 Circuit In-Line Housing Cap is intended for use with both free-hanging and panel mo...
BRT1615P-06-C
Electro Acoustic Transducer 2-Pin